Parker Logic Relay series 8 bar Pneumatic Logic Controller with Amplifier Relay function

N

This image is representative of the product range

Subtotal (1 unit)*

MYR2,673.78

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,673.78

*price indicative

RS Stock No.:
836-557
Mfr. Part No.:
PRD-A12
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Logic Function

Amplifier Relay

Product Type

Pneumatic Logic Controller

Series

Logic Relay

Minimum Operating Pressure

3bar

Hazardous Area Certification

No

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
FR
The Parker Amplifier Relay designed to provide efficient control in various configurations, including stand-alone and stackable modules. Its primary function is to incorporate standard logic operations seamlessly.

Incorporates standard logic functions to enhance control precision

Includes timers and impulse modules for versatile operation

Designed for efficient relay amplification with subbase functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy