Parker PRT series 8 bar Pneumatic Logic Controller
- RS Stock No.:
- 824-111
- Mfr. Part No.:
- PRT-A12
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,889.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,889.87 |
*price indicative
- RS Stock No.:
- 824-111
- Mfr. Part No.:
- PRT-A12
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Logic Controller | |
| Series | PRT | |
| Number of Inputs | 1 | |
| Minimum Operating Pressure | 3bar | |
| Hazardous Area Certification | No | |
| Number of Outputs | 1 | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 55mm | |
| Standards/Approvals | CE | |
| Width | 26mm | |
| Depth | 97.5mm | |
| Suitable Medias | Compressed Air | |
| Connection Type | RF | |
| Output Type | Pneumatic | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Logic Controller | ||
Series PRT | ||
Number of Inputs 1 | ||
Minimum Operating Pressure 3bar | ||
Hazardous Area Certification No | ||
Number of Outputs 1 | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Height 55mm | ||
Standards/Approvals CE | ||
Width 26mm | ||
Depth 97.5mm | ||
Suitable Medias Compressed Air | ||
Connection Type RF | ||
Output Type Pneumatic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker miniature high-speed pneumatic logic control valves are designed to provide efficient control over pneumatic systems, enabling precise and reliable operation in various applications.
Maximum flow rate of 180 l/min (60 l/min for PRD series)
Pressure rating ranging from 3 to 8 bar for versatile usage
Operating temperature between -15° and +60° °C to suit different environments
Available in stand-alone, stackable, or combined module configurations
Incorporates standard logic functions along with timers and impulse modules
Related links
- Parker PRT series 8 bar Pneumatic Logic Controller with Timers function
- Parker PSB series 8 bar Pneumatic Logic Controller
- Parker PSE series 8 bar Pneumatic Logic Controller
- Parker Logic Relay series 8 bar Pneumatic Logic Controller with Amplifier Relay function
- Parker Logic Relay series 8 bar Pneumatic Logic Controller
- Parker PRE series 8 bar Pneumatic Logic Controller
- Parker PLL series 8 bar Pneumatic Logic Controller with AND function
- Parker PLN series 8 bar Pneumatic Logic Controller with NOT function
