Parker PSB series 8 bar Pneumatic Logic Controller

N

Subtotal (1 unit)*

MYR874.44

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR874.44

*price indicative

RS Stock No.:
822-988
Mfr. Part No.:
PSB-A12
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Logic Controller

Number of Inputs

1

Series

PSB

Minimum Operating Pressure

3bar

Hazardous Area Certification

ES

Number of Outputs

1

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

60°C

Depth

97.5mm

Height

55mm

Standards/Approvals

CE

Width

22mm

Output Type

Pneumatic

Suitable Medias

Compressed Air

Connection Type

RF

RoHS Status: Exempt

COO (Country of Origin):
FR
The Parker miniature high-speed pneumatic logic control valves that provide essential control functions for various automation needs, ensuring efficient operation in a Compact design.

Available in stand-alone, stackable or combined modules for versatile use

Incorporates standard logic functions along with timers and impulse modules

Maximum flow rate of 180 l/min, except for specific series with 60 l/min

Operates effectively within a pressure rating of 3 to 8 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy