Parker PSE series 8 bar Pneumatic Logic Controller

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,188.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,188.31

*price indicative

RS Stock No.:
824-932
Mfr. Part No.:
PSE-A12
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Logic Controller

Series

PSE

Number of Inputs

1

Minimum Operating Pressure

3bar

Hazardous Area Certification

No

Number of Outputs

1

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

60°C

Depth

48.5mm

Height

55mm

Standards/Approvals

CE

Width

22mm

Connection Type

RF

Output Type

Pneumatic

Suitable Medias

Compressed Air

RoHS Status: Exempt

COO (Country of Origin):
FR
The Parker miniature high-speed pneumatic logic control valves provide efficient control for pneumatic automation systems. Their Compact design and Advanced functionality ensure reliable operation in a variety of applications.

Compact design allows for installation in space-restricted environments

High-speed operation enhances responsiveness in pneumatic systems

Durable construction ensures long-lasting performance

Engineered for precision control in automation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy