Parker PRE series 8 bar Pneumatic Logic Controller
- RS Stock No.:
- 823-548
- Mfr. Part No.:
- PRE-A10
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,240.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,240.68 |
*price indicative
- RS Stock No.:
- 823-548
- Mfr. Part No.:
- PRE-A10
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Logic Controller | |
| Number of Inputs | 1 | |
| Series | PRE | |
| Minimum Operating Pressure | 3bar | |
| Hazardous Area Certification | No | |
| Number of Outputs | 1 | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 40mm | |
| Standards/Approvals | CE | |
| Width | 26mm | |
| Height | 32mm | |
| Connection Type | RF | |
| Output Type | Pneumatic | |
| Suitable Medias | Compressed Air | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Logic Controller | ||
Number of Inputs 1 | ||
Series PRE | ||
Minimum Operating Pressure 3bar | ||
Hazardous Area Certification No | ||
Number of Outputs 1 | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Depth 40mm | ||
Standards/Approvals CE | ||
Width 26mm | ||
Height 32mm | ||
Connection Type RF | ||
Output Type Pneumatic | ||
Suitable Medias Compressed Air | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker miniature high-speed pneumatic logic control valves efficiently manage fluid power systems, integrating essential logic functions within their Compact design, allowing for enhanced performance across various applications.
Maximum flow rate reaches 180 l/min, enabling Rapid response
Pressure rating ranges from 3 to 8 bar for versatile operation
Operating temperature spans -15° to +60° °C, ensuring reliability in diverse environments
Available in standalone, stackable, or combined modules for flexible installation
Includes timers and impulse modules for Advanced functionality
Related links
- Parker Logic Relay series 8 bar Pneumatic Logic Controller
- Parker PRD series 8 bar Pneumatic Logic Controller with Amplifier Relay function
- Parker PSB series 8 bar Pneumatic Logic Controller
- Parker PSE series 8 bar Pneumatic Logic Controller
- Parker PRT series 8 bar Pneumatic Logic Controller
- Parker PRT series 8 bar Pneumatic Logic Controller with Timers function
- Parker PLL series 8 bar Pneumatic Logic Controller with AND function
- Parker PLN series 8 bar Pneumatic Logic Controller with NOT function
