Parker PRD series 8 bar Pneumatic Logic Controller with Amplifier Relay function
- RS Stock No.:
- 824-489
- Mfr. Part No.:
- PRD-A10
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,257.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,257.15 |
*price indicative
- RS Stock No.:
- 824-489
- Mfr. Part No.:
- PRD-A10
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Logic Controller | |
| Logic Function | Amplifier Relay | |
| Series | PRD | |
| Number of Inputs | 1 | |
| Minimum Operating Pressure | 3bar | |
| Hazardous Area Certification | ATEX | |
| Number of Outputs | 1 | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 32mm | |
| Depth | 40mm | |
| Standards/Approvals | CE | |
| Width | 26mm | |
| Connection Type | RF | |
| Suitable Medias | Compressed Air | |
| Output Type | Pneumatic | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Logic Controller | ||
Logic Function Amplifier Relay | ||
Series PRD | ||
Number of Inputs 1 | ||
Minimum Operating Pressure 3bar | ||
Hazardous Area Certification ATEX | ||
Number of Outputs 1 | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Height 32mm | ||
Depth 40mm | ||
Standards/Approvals CE | ||
Width 26mm | ||
Connection Type RF | ||
Suitable Medias Compressed Air | ||
Output Type Pneumatic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker miniature high-speed pneumatic valves designed for effective control within pneumatic systems, facilitating precise logic functions across applications.
Available in standalone, stackable, or combined modules for versatile configurations
Incorporates standard logic functions along with options for timers and impulse modules
Maximum flow rate of 180 l/min, ensuring efficient operation in various settings
Pressure rating ranges from 3 to 8 bar, suitable for diverse operational environments
Operating temperature range of -15° to +60° °C, providing reliability in challenging conditions
Related links
- Parker Logic Relay series 8 bar Pneumatic Logic Controller with Amplifier Relay function
- Parker Logic Relay series 8 bar Pneumatic Logic Controller
- Parker PRE series 8 bar Pneumatic Logic Controller
- Parker PLJ series 8 bar Pneumatic Logic Controller with Memory Relay Inhibit NOT
- Parker PRT series 8 bar Pneumatic Logic Controller with Timers function
- Parker PLL series 8 bar Pneumatic Logic Controller with AND function
- Parker PLN series 8 bar Pneumatic Logic Controller with NOT function
- Parker PLK series 8 bar Pneumatic Logic Controller with OR function
