SKF SYNT 40 FTS Plummer Block House -, 40 mm ID
- RS Stock No.:
- 463-449
- Mfr. Part No.:
- SYNT 40 FTS
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR2,384.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,384.45 |
*price indicative
- RS Stock No.:
- 463-449
- Mfr. Part No.:
- SYNT 40 FTS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 40mm | |
| Material | Cast Iron | |
| Static Load Rating | 90kN | |
| Centre Height | 60mm | |
| Mount Hole Size | 12 mm | |
| Locking Type | ConCentra | |
| Length | 205mm | |
| Dynamic Load Rating | 96.5kN | |
| Number of Bolts | 2 | |
| Height | 114mm | |
| Standards/Approvals | ISO, RoHS | |
| Bore Type | Cylindrical | |
| Series | SYNT | |
| Limiting Speed | 5900rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 40mm | ||
Material Cast Iron | ||
Static Load Rating 90kN | ||
Centre Height 60mm | ||
Mount Hole Size 12 mm | ||
Locking Type ConCentra | ||
Length 205mm | ||
Dynamic Load Rating 96.5kN | ||
Number of Bolts 2 | ||
Height 114mm | ||
Standards/Approvals ISO, RoHS | ||
Bore Type Cylindrical | ||
Series SYNT | ||
Limiting Speed 5900rpm | ||
- COO (Country of Origin):
- SE
The SKF Pillow block roller bearing units consist of a spherical roller bearing mounted in a non-split housing that can be bolted to a support surface. It has a spherical roller bearing, a two-bolt base and SKF ConCentra locking, creating a true concentric tight fit, and setting the correct internal clearance within the bearing. The units are sealed and lubricated and ready to use.
Ready to mount
Robust
Factory lubricated and sealed
Quick mounting
Long service life
Related links
- SKF SYNT 40 L Plummer Block House -, 40 mm ID
- SKF SYNT 40 LTS Plummer Block House -, 40 mm ID
- SKF SYNT 40 F Plummer Block House -, 40 mm ID
- SKF SYNT 60 FTS Plummer Block House -, 60 mm ID
- SKF SYNT 35 FTS Plummer Block House -, 35 mm ID
- SKF SYNT 55 FTS Plummer Block House -, 55 mm ID
- SKF SYNT 50 FTS Plummer Block House -, 50 mm ID
- SKF SYF 40 FM Plummer Block House -, 40 mm ID
