SKF SYNT 40 L Plummer Block House -, 40 mm ID

Subtotal (1 unit)*

MYR2,352.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,352.30

*price indicative

RS Stock No.:
464-736
Mfr. Part No.:
SYNT 40 L
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plummer Block House

Inside Diameter

40mm

Material

Cast Iron

Static Load Rating

90kN

Centre Height

60mm

Mount Hole Size

12 mm

Locking Type

Eccentric Locking Collar

Length

205mm

Dynamic Load Rating

96.5kN

Depth

60mm

Number of Bolts

2

Bore Type

Cylindrical

Height

114mm

Standards/Approvals

RoHS

Series

SYNT 40 L

Limiting Speed

3800rpm

COO (Country of Origin):
SE
The SKF Pillow (plummer) block roller bearing units and take-up roller bearing units consist of a spherical or tapered roller bearing mounted in a non-split housing that can be bolted to a support surface. This variant has a spherical roller bearing, a two-bolt base and SKF Concentra locking, creating a true concentric tight fit, and setting the correct internal clearance within the bearing. The units are sealed and lubricated and ready to use. This bearing unit covers a wide range of requirements, in metric dimensions.

Ready to mount

Robust

Factory lubricated and sealed

Quick mounting

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy