SKF SYNT 65 L Plummer Block House -, 65mm ID

Subtotal (1 unit)*

MYR4,727.13

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,727.13

*price indicative

RS Stock No.:
464-742
Mfr. Part No.:
SYNT 65 L
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

65mm

Bearing Unit Type

Pillow Block Bearing Unit

Material

Cast Iron

Centre Height

80mm

Mount Hole Size

16 mm

COO (Country of Origin):
SE
The SKF Pillow (plummer) block roller bearing units and take-up roller bearing units consist of a spherical or tapered roller bearing mounted in a non-split housing that can be bolted to a support surface. This variant has a spherical roller bearing, a two-bolt base and SKF Concentra locking, creating a true concentric tight fit, and setting the correct internal clearance within the bearing. The units are sealed and lubricated and ready to use. This bearing unit covers a wide range of requirements, in metric dimensions.

Ready to mount
Robust
Factory lubricated and sealed
Quick mounting
Long service life

Related links