FAG UCP213-J7 Plummer Block House -, 65 mm ID

Subtotal (1 unit)*

MYR984.29

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR984.29

*price indicative

RS Stock No.:
312-349
Mfr. Part No.:
UCP213-J7
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Plummer Block House

Inside Diameter

65mm

Material

Cast Iron

Centre Height

76.2mm

Mount Hole Size

25 mm

Length

265mm

Depth

65.1mm

Mount Hole Centre-to-Centre

203mm

Number of Bolts

2

Series

UCP

Standards/Approvals

RoHS

Height

151mm

RoHS Status: Exempt

The FAG Plummer Block Housing Unit consists of a cast iron housing with a long base and a radial insert ball bearing secured by grub screws in the inner ring. It features RSR seals for protection and operates within a temperature range of -20°C to 120°C.

Total length is 265 mm

Height is 151 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy