SKF SYNT 60 L Plummer Block House -, 60 mm ID
- RS Stock No.:
- 464-740
- Mfr. Part No.:
- SYNT 60 L
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR3,869.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,869.66 |
*price indicative
- RS Stock No.:
- 464-740
- Mfr. Part No.:
- SYNT 60 L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Static Load Rating | 166kN | |
| Centre Height | 80mm | |
| Mount Hole Size | 16 mm | |
| Locking Type | Eccentric Locking Collar | |
| Length | 275mm | |
| Dynamic Load Rating | 156kN | |
| Depth | 80mm | |
| Number of Bolts | 2 | |
| Standards/Approvals | RoHS | |
| Series | SYNT 60 L | |
| Bore Type | Cylindrical | |
| Height | 151mm | |
| Limiting Speed | 2900rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Static Load Rating 166kN | ||
Centre Height 80mm | ||
Mount Hole Size 16 mm | ||
Locking Type Eccentric Locking Collar | ||
Length 275mm | ||
Dynamic Load Rating 156kN | ||
Depth 80mm | ||
Number of Bolts 2 | ||
Standards/Approvals RoHS | ||
Series SYNT 60 L | ||
Bore Type Cylindrical | ||
Height 151mm | ||
Limiting Speed 2900rpm | ||
- COO (Country of Origin):
- SE
The SKF Pillow (plummer) block roller bearing units and take-up roller bearing units consist of a spherical or tapered roller bearing mounted in a non-split housing that can be bolted to a support surface. This variant has a spherical roller bearing, a two-bolt base and SKF Concentra locking, creating a true concentric tight fit, and setting the correct internal clearance within the bearing. The units are sealed and lubricated and ready to use. This bearing unit covers a wide range of requirements, in metric dimensions.
Ready to mount
Robust
Factory lubricated and sealed
Quick mounting
Long service life
Related links
- SKF SYNT 60 FTS Plummer Block House -, 60 mm ID
- SKF SYNT 60 F Plummer Block House -, 60 mm ID
- SKF SYNT 60 LTS Plummer Block House -, 60 mm ID
- SKF SY 60 TF/VA228 Plummer Block House -, 60 mm ID
- FAG UCP212-J7 Plummer Block House -, 60 mm ID
- SKF SYJ 65 KF Plummer Block House -, 60 mm ID
- SKF SNL 212 Plummer Block House -, 60 mm ID
- INA PME60-XL-N Plummer Block House -, 60 mm ID
