SKF SYNT 60 F Plummer Block House -, 60 mm ID
- RS Stock No.:
- 464-673
- Mfr. Part No.:
- SYNT 60 F
- Manufacturer:
- SKF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 464-673
- Mfr. Part No.:
- SYNT 60 F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 80mm | |
| Static Load Rating | 166kN | |
| Locking Type | Eccentric Locking Collar | |
| Mount Hole Size | 16 mm | |
| Length | 275mm | |
| Dynamic Load Rating | 156kN | |
| Depth | 80mm | |
| Mount Hole Centre-to-Centre | 230mm | |
| Number of Bolts | 2 | |
| Series | SYNT 60 F | |
| Standards/Approvals | RoHS | |
| Height | 151mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2900rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 80mm | ||
Static Load Rating 166kN | ||
Locking Type Eccentric Locking Collar | ||
Mount Hole Size 16 mm | ||
Length 275mm | ||
Dynamic Load Rating 156kN | ||
Depth 80mm | ||
Mount Hole Centre-to-Centre 230mm | ||
Number of Bolts 2 | ||
Series SYNT 60 F | ||
Standards/Approvals RoHS | ||
Height 151mm | ||
Bore Type Cylindrical | ||
Limiting Speed 2900rpm | ||
- COO (Country of Origin):
- SE
SKF SYNT 60 F Series Plummer Block House, 60mm Inside Diameter, 80mm Centre Height - SYNT 60 F
This plummer Block housing supports mounted bearings in rotating assemblies, providing a robust housing for radial shaft support in industrial drives and conveyance systems. It is designed to accommodate a cylindrical bore and to Interface with standard bolted mounts, enabling straightforward installation in machinery where controlled shaft alignment and bearing retention are required.
Features and Benefits:
• Cast iron construction provides durability and vibration damping
• Eccentric locking collar allows secure shaft clamping without shims
• 156 kN dynamic load capacity supports heavy radial loads
• 166 kN static load rating resists high standstill forces
• 2,900 r/min limiting speed suits moderate-to-high rpm applications
• Two-bolt mounting with 16mm holes simplifies fixture alignment
• Eccentric locking collar allows secure shaft clamping without shims
• 156 kN dynamic load capacity supports heavy radial loads
• 166 kN static load rating resists high standstill forces
• 2,900 r/min limiting speed suits moderate-to-high rpm applications
• Two-bolt mounting with 16mm holes simplifies fixture alignment
Applications
• Suitable for conveyor drive shaft support in manufacturing plants
• Ideal for motor and gearbox bearing housings in automation lines
• Used with rotary equipment in electrical drive systems
• Can be used for rollers in material handling installations
• Used for support bearings in machine tool subsystems
• Ideal for motor and gearbox bearing housings in automation lines
• Used with rotary equipment in electrical drive systems
• Can be used for rollers in material handling installations
• Used for support bearings in machine tool subsystems
What shaft diameters can be accommodated?
The housing accepts cylindrical bores with an internal diameter of 60mm, enabling direct fitment of compatible cylindrical bearings.
How does the centre height affect alignment?
The centre height of 80mm sets the shaft Axis above the mounting surface, enabling predictable alignment with mating equipment and straightforward coupling geometry.
What mounting footprint should be prepared?
Prepare a mount pattern with 230mm centre-to-centre hole spacing using two 16mm fasteners to secure the unit.
How large is the housing envelope for panel or frame clearance?
The overall length is 275mm with a housing height of 151mm, which determines required clearance around the bearing location.
Related links
- SKF SYNT 60 L Plummer Block House -, 60 mm ID
- SKF SYNT 60 FTS Plummer Block House -, 60 mm ID
- SKF SYNT 60 LTS Plummer Block House -, 60 mm ID
- SKF SYNT 75 F Plummer Block House -, 75 mm ID
- SKF SYNT 35 F Plummer Block House -, 35 mm ID
- SKF SYNT 65 F Plummer Block House -, 65 mm ID
- SKF SYNT 70 F Plummer Block House -, 70 mm ID
- SKF SYNT 55 F Plummer Block House -, 55 mm ID
