SKF SYNT 60 FTS Plummer Block House -, 60 mm ID
- RS Stock No.:
- 463-453
- Mfr. Part No.:
- SYNT 60 FTS
- Manufacturer:
- SKF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 463-453
- Mfr. Part No.:
- SYNT 60 FTS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Static Load Rating | 166kN | |
| Centre Height | 80mm | |
| Mount Hole Size | 16 mm | |
| Locking Type | ConCentra | |
| Length | 275mm | |
| Dynamic Load Rating | 156kN | |
| Number of Bolts | 2 | |
| Series | SYNT | |
| Standards/Approvals | RoHS | |
| Height | 151mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4100rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Static Load Rating 166kN | ||
Centre Height 80mm | ||
Mount Hole Size 16 mm | ||
Locking Type ConCentra | ||
Length 275mm | ||
Dynamic Load Rating 156kN | ||
Number of Bolts 2 | ||
Series SYNT | ||
Standards/Approvals RoHS | ||
Height 151mm | ||
Bore Type Cylindrical | ||
Limiting Speed 4100rpm | ||
- COO (Country of Origin):
- SE
The SKF Pillow block roller bearing units consist of a spherical roller bearing mounted in a non-split housing that can be bolted to a support surface. It has a spherical roller bearing, a two-bolt base and SKF ConCentra locking, creating a true concentric tight fit, and setting the correct internal clearance within the bearing. The units are sealed and lubricated and ready to use.
Ready to mount
Robust
Factory lubricated and sealed
Quick mounting
Long service life
Related links
- SKF SYNT 60 L Plummer Block House -, 60 mm ID
- SKF SYNT 60 F Plummer Block House -, 60 mm ID
- SKF SYNT 60 LTS Plummer Block House -, 60 mm ID
- SKF SYNT 35 FTS Plummer Block House -, 35 mm ID
- SKF SYNT 40 FTS Plummer Block House -, 40 mm ID
- SKF SYNT 55 FTS Plummer Block House -, 55 mm ID
- SKF SYNT 50 FTS Plummer Block House -, 50 mm ID
- SKF SY 60 TF/VA228 Plummer Block House -, 60 mm ID
