SKF SYNT 35 FTS Plummer Block House -, 35 mm ID
- RS Stock No.:
- 464-734
- Mfr. Part No.:
- SYNT 35 FTS
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR2,276.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,276.84 |
*price indicative
- RS Stock No.:
- 464-734
- Mfr. Part No.:
- SYNT 35 FTS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 35mm | |
| Material | Cast Iron | |
| Static Load Rating | 85kN | |
| Centre Height | 60mm | |
| Mount Hole Size | 12 mm | |
| Locking Type | ConCentra | |
| Length | 205mm | |
| Dynamic Load Rating | 86.5kN | |
| Number of Bolts | 2 | |
| Series | SYNT | |
| Standards/Approvals | RoHS, ISO | |
| Bore Type | Cylindrical | |
| Height | 111mm | |
| Limiting Speed | 6500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 35mm | ||
Material Cast Iron | ||
Static Load Rating 85kN | ||
Centre Height 60mm | ||
Mount Hole Size 12 mm | ||
Locking Type ConCentra | ||
Length 205mm | ||
Dynamic Load Rating 86.5kN | ||
Number of Bolts 2 | ||
Series SYNT | ||
Standards/Approvals RoHS, ISO | ||
Bore Type Cylindrical | ||
Height 111mm | ||
Limiting Speed 6500rpm | ||
- COO (Country of Origin):
- SE
The SKF Pillow (plummer) block roller bearing units and take-up roller bearing units consist of a spherical or tapered roller bearing mounted in a non-split housing that can be bolted to a support surface. This variant has a spherical roller bearing, a two-bolt base and SKF Concentra locking, creating a true concentric tight fit, and setting the correct internal clearance within the bearing. The units are sealed and lubricated and ready to use. This bearing unit covers a wide range of requirements, in metric dimensions.
Ready to mount
Robust
Factory lubricated and sealed
Quick mounting
Long service life
Related links
- SKF SYNT 35 F Plummer Block House -, 35 mm ID
- SKF SYNT 35 LTS Plummer Block House -, 35 mm ID
- SKF SYNT 60 FTS Plummer Block House -, 60 mm ID
- SKF SYNT 40 FTS Plummer Block House -, 40 mm ID
- SKF SYNT 55 FTS Plummer Block House -, 55 mm ID
- SKF SYNT 50 FTS Plummer Block House -, 50 mm ID
- INA PSHE35-XL-N Plummer Block House -, 35 mm ID
- SKF SY 35 TF Plummer Block House -, 35 mm ID
