SKF SYNT 35 LTS Plummer Block House -, 35 mm ID
- RS Stock No.:
- 463-236
- Mfr. Part No.:
- SYNT 35 LTS
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,797.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,797.88 |
*price indicative
- RS Stock No.:
- 463-236
- Mfr. Part No.:
- SYNT 35 LTS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 35mm | |
| Material | Cast Iron | |
| Static Load Rating | 85kN | |
| Centre Height | 60mm | |
| Locking Type | ConCentra | |
| Mount Hole Size | 12 mm | |
| Length | 205mm | |
| Dynamic Load Rating | 86.5kN | |
| Depth | 60mm | |
| Mount Hole Centre-to-Centre | 170mm | |
| Number of Bolts | 2 | |
| Height | 111mm | |
| Series | SYNT 35 LTS | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 35mm | ||
Material Cast Iron | ||
Static Load Rating 85kN | ||
Centre Height 60mm | ||
Locking Type ConCentra | ||
Mount Hole Size 12 mm | ||
Length 205mm | ||
Dynamic Load Rating 86.5kN | ||
Depth 60mm | ||
Mount Hole Centre-to-Centre 170mm | ||
Number of Bolts 2 | ||
Height 111mm | ||
Series SYNT 35 LTS | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Limiting Speed 6500rpm | ||
- COO (Country of Origin):
- SE
SKF SYNT 35 LTS Series Plummer Block House, 35mm Inside Diameter, 60mm Centre Height - SYNT 35 LTS
This plummer Block housing is a mounted bearing unit designed to support rotating shafts in industrial systems. It pairs a 35mm bore bearing with a cast iron housing and a concentric locking mechanism to secure the shaft. The component suits applications that require Compact centre heights and standardised mounting arrangements for plant and machinery.
Features & Benefits
• 6,500 r/min limiting speed enables high-speed operation
• Concentric locking provides concentric shaft clamping and alignment
• Cast iron housing delivers robust mechanical support
• 170mm mount hole centre-to-centre accommodates standard bolt patterns
• Concentric locking provides concentric shaft clamping and alignment
• Cast iron housing delivers robust mechanical support
• 170mm mount hole centre-to-centre accommodates standard bolt patterns
**Applications**
• Suitable for conveyor drive shafts in automation lines
• Ideal for motor shaft support in electrical drive units
• Used with gearboxes in mechanical power transmission
• Can be used for spindle support in testing rigs
• Suitable for bearing replacement in factory maintenance
• Ideal for motor shaft support in electrical drive units
• Used with gearboxes in mechanical power transmission
• Can be used for spindle support in testing rigs
• Suitable for bearing replacement in factory maintenance
What shaft diameter will this unit accept?
It accepts a 35mm shaft as supplied bore size for direct fitting.
How is the bearing secured to the shaft?
A concentric locking collar secures the bearing to the shaft, producing uniform radial clamping.
What mounting fasteners are required?
The housing has two mounting holes sized for 12mm bolts with 170mm centres.
How does the unit perform under sustained loads?
The dynamic load rating is 86.5 kN for running conditions and the static rating is 85 kN for stationary or shock loads.
Related links
- SKF SYNT 35 FTS Plummer Block House -, 35 mm ID
- SKF SYNT 35 F Plummer Block House -, 35 mm ID
- SKF SYNT 50 LTS Plummer Block House -, 50 mm ID
- SKF SYNT 40 LTS Plummer Block House -, 40 mm ID
- SKF SYNT 60 LTS Plummer Block House -, 60 mm ID
- SKF SYNT 55 LTS Plummer Block House -, 55 mm ID
- INA PSHE35-XL-N Plummer Block House -, 35 mm ID
- FAG UCP207-J7 Plummer Block House -, 35 mm ID
