SKF SYNT 40 LTS Plummer Block House -, 40 mm ID
- RS Stock No.:
- 460-165
- Mfr. Part No.:
- SYNT 40 LTS
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR2,384.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,384.45 |
*price indicative
- RS Stock No.:
- 460-165
- Mfr. Part No.:
- SYNT 40 LTS
- Manufacturer:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Static Load Rating | 90kN | |
| Centre Height | 60mm | |
| Mount Hole Size | 12 mm | |
| Locking Type | ConCentra | |
| Length | 205mm | |
| Dynamic Load Rating | 96.5kN | |
| Number of Bolts | 2 | |
| Series | SYNT | |
| Standards/Approvals | ISO, RoHS | |
| Height | 114mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5900rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Static Load Rating 90kN | ||
Centre Height 60mm | ||
Mount Hole Size 12 mm | ||
Locking Type ConCentra | ||
Length 205mm | ||
Dynamic Load Rating 96.5kN | ||
Number of Bolts 2 | ||
Series SYNT | ||
Standards/Approvals ISO, RoHS | ||
Height 114mm | ||
Bore Type Cylindrical | ||
Limiting Speed 5900rpm | ||
- COO (Country of Origin):
- SE
The SKF Pillow block roller bearing units consist of a spherical roller bearing mounted in a non-split housing that can be bolted to a support surface. It has a spherical roller bearing, a two-bolt base and SKF ConCentra locking, creating a true concentric tight fit, and setting the correct internal clearance within the bearing. The units are sealed and lubricated and ready to use.
Ready to mount
Robust
Factory lubricated and sealed
Quick mounting
Long service life
Related links
- SKF SYNT 40 FTS Plummer Block House -, 40 mm ID
- SKF SYNT 40 L Plummer Block House -, 40 mm ID
- SKF SYNT 40 F Plummer Block House -, 40 mm ID
- SKF SYNT 60 LTS Plummer Block House -, 60 mm ID
- SKF SYNT 55 LTS Plummer Block House -, 55 mm ID
- SKF SYNT 50 LTS Plummer Block House -, 50 mm ID
- SKF SYNT 35 LTS Plummer Block House -, 35 mm ID
- SKF SYF 40 FM Plummer Block House -, 40 mm ID