SKF SYF 40 FM Plummer Block House -, 40 mm ID

Subtotal (1 unit)*

MYR860.38

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR860.38

*price indicative

RS Stock No.:
464-654
Mfr. Part No.:
SYF 40 FM
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plummer Block House

Inside Diameter

40mm

Material

Cast Iron

Centre Height

49.2mm

Static Load Rating

19kN

Mount Hole Size

M12

Locking Type

Eccentric Locking Collar

Length

116mm

Depth

43.2mm

Dynamic Load Rating

30.7kN

Number of Bolts

2

Height

99mm

Series

SYF 40 FM

Bore Type

Cylindrical

Standards/Approvals

RoHS

Limiting Speed

4800rpm

COO (Country of Origin):
IT
The SKF Short base pillow (plummer) block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. This variant is intended for use in applications where the direction of rotation is constant. It has a narrow inner ring and is locked onto the shaft by an eccentric locking collar, making it easy to mount.

Strong

Narrow design

Ready to mount

Lubricated and sealed bearing

Designed for rotation in one direction

Accommodate static initial misalignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy