SKF SYF 45 FM Plummer Block House -, 45 mm ID
- RS Stock No.:
- 460-154
- Mfr. Part No.:
- SYF 45 FM
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,000.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,000.69 |
*price indicative
- RS Stock No.:
- 460-154
- Mfr. Part No.:
- SYF 45 FM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Static Load Rating | 21.6kN | |
| Centre Height | 54mm | |
| Locking Type | Eccentric Locking Collar | |
| Mount Hole Size | M12 | |
| Length | 120mm | |
| Dynamic Load Rating | 33.2kN | |
| Depth | 43.7mm | |
| Number of Bolts | 2 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | SYF 45 FM | |
| Height | 107.5mm | |
| Limiting Speed | 4300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Static Load Rating 21.6kN | ||
Centre Height 54mm | ||
Locking Type Eccentric Locking Collar | ||
Mount Hole Size M12 | ||
Length 120mm | ||
Dynamic Load Rating 33.2kN | ||
Depth 43.7mm | ||
Number of Bolts 2 | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series SYF 45 FM | ||
Height 107.5mm | ||
Limiting Speed 4300rpm | ||
- COO (Country of Origin):
- IT
The SKF Short base pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. This variant is intended for use in applications where the direction of rotation is constant. It has a narrow inner ring and is locked onto the shaft by an eccentric locking collar, making it easy to mount.
Strong
Narrow design
Ready to mount
Lubricated and sealed bearing
Designed for rotation in one direction
Accommodate static initial misalignment
Related links
- SKF SY 45 FM Plummer Block House -, 45 mm ID
- SKF SYF 50 FM Plummer Block House -, 50 mm ID
- SKF SYF 30 FM Plummer Block House -, 30 mm ID
- SKF SYF 20 FM Plummer Block House -, 20 mm ID
- SKF SYF 35 FM Plummer Block House -, 35 mm ID
- SKF SYF 40 FM Plummer Block House -, 40 mm ID
- SKF SY 45 WF Plummer Block House -, 45 mm ID
- SKF SY 45 TR Plummer Block House -, 45 mm ID
