SKF SYF 20 FM Plummer Block House -, 20mm ID
- RS Stock No.:
- 463-360
- Mfr. Part No.:
- SYF 20 FM
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR416.53
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR416.53 |
*price indicative
- RS Stock No.:
- 463-360
- Mfr. Part No.:
- SYF 20 FM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 33.3mm | |
| Mount Hole Size | M8 mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Material Cast Iron | ||
Centre Height 33.3mm | ||
Mount Hole Size M8 mm | ||
- COO (Country of Origin):
- IT
The SKF Short base pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. This variant is intended for use in applications where the direction of rotation is constant. It has a narrow inner ring and is locked onto the shaft by an eccentric locking collar, making it easy to mount.
Strong
Narrow design
Ready to mount
Lubricated and sealed bearing
Designed for rotation in one direction
Accommodate static initial misalignment
Narrow design
Ready to mount
Lubricated and sealed bearing
Designed for rotation in one direction
Accommodate static initial misalignment
Related links
- SKF SYF 50 FM Plummer Block House -, 50mm ID
- SKF SYF 45 FM Plummer Block House -, 45mm ID
- SKF SYF 40 FM Plummer Block House -, 40mm ID
- SKF SYF 30 FM Plummer Block House -, 30mm ID
- SKF SYF 35 FM Plummer Block House -, 35mm ID
- SKF SYF 20 TF Pillow Block Bearing -, 20mm ID
- SKF SYK 20 TF Plummer Block House -, 20mm ID
- SKF P 20 TF Plummer Block House -, 20mm ID
