SKF SY 20 TR Plummer Block House -, 20 mm ID

Subtotal (1 unit)*

MYR446.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR446.92

*price indicative

RS Stock No.:
463-277
Mfr. Part No.:
SY 20 TR
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plummer Block House

Inside Diameter

20mm

Material

Cast Iron

Static Load Rating

6.55kN

Centre Height

33.3mm

Mount Hole Size

10 mm

Locking Type

Eccentric Locking Collar

Length

127mm

Dynamic Load Rating

12.7kN

Depth

32mm

Number of Bolts

2

Standards/Approvals

RoHS

Series

SY 20 TR

Height

64.5mm

Bore Type

Cylindrical

Limiting Speed

5000rpm

COO (Country of Origin):
IT
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. It is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening a set screw on the inner ring, making it easy to mount.

Strong

Ready to mount

Lubricated and sealed bearing

Quick locking onto the shaft

Cost effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy