SKF SY 45 WF Plummer Block House -, 45 mm ID

Subtotal (1 unit)*

MYR939.19

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR939.19

*price indicative

RS Stock No.:
463-282
Mfr. Part No.:
SY 45 WF
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plummer Block House

Inside Diameter

45mm

Material

Cast Iron

Static Load Rating

21.6kN

Centre Height

54mm

Locking Type

Eccentric Locking Collar

Mount Hole Size

12 mm

Length

187mm

Dynamic Load Rating

33.2kN

Depth

48mm

Number of Bolts

2

Height

107mm

Standards/Approvals

RoHS

Series

SY 45 WF

Bore Type

Cylindrical

Limiting Speed

4300rpm

COO (Country of Origin):
IT
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. It is intended for use in applications where the direction of rotation is constant. It has an extended inner ring on both sides and is locked onto the shaft by an eccentric locking collar, making it easy to mount.

Strong

Ready to mount

Lubricated and sealed bearing

Designed for rotation in one direction

Accommodate static initial misalignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy