SKF SY 35 WF Plummer Block House -, 35 mm ID
- RS Stock No.:
- 463-279
- Mfr. Part No.:
- SY 35 WF
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR688.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR688.37 |
*price indicative
- RS Stock No.:
- 463-279
- Mfr. Part No.:
- SY 35 WF
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Static Load Rating | 15.3kN | |
| Centre Height | 47.6mm | |
| Locking Type | Eccentric Locking Collar | |
| Mount Hole Size | 12 mm | |
| Length | 160mm | |
| Depth | 45mm | |
| Dynamic Load Rating | 25.5kN | |
| Number of Bolts | 2 | |
| Bore Type | Cylindrical | |
| Series | SY 35 WF | |
| Standards/Approvals | RoHS | |
| Height | 93mm | |
| Limiting Speed | 5300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Static Load Rating 15.3kN | ||
Centre Height 47.6mm | ||
Locking Type Eccentric Locking Collar | ||
Mount Hole Size 12 mm | ||
Length 160mm | ||
Depth 45mm | ||
Dynamic Load Rating 25.5kN | ||
Number of Bolts 2 | ||
Bore Type Cylindrical | ||
Series SY 35 WF | ||
Standards/Approvals RoHS | ||
Height 93mm | ||
Limiting Speed 5300rpm | ||
- COO (Country of Origin):
- IT
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. It is intended for use in applications where the direction of rotation is constant. It has an extended inner ring on both sides and is locked onto the shaft by an eccentric locking collar, making it easy to mount.
Strong
Ready to mount
Lubricated and sealed bearing
Designed for rotation in one direction
Accommodate static initial misalignment
Related links
- SKF SY 35 TF Plummer Block House -, 35 mm ID
- SKF SY 35 TF/VA228 Plummer Block House -, 35 mm ID
- SKF SY 55 WF Plummer Block House -, 55 mm ID
- SKF SY 30 WF Plummer Block House -, 30 mm ID
- SKF SY 45 WF Plummer Block House -, 45 mm ID
- SKF SY 50 WF Plummer Block House -, 50 mm ID
- SKF SY 40 WF Plummer Block House -, 40 mm ID
- SKF SYNT 35 FTS Plummer Block House -, 35 mm ID
