SKF SY 30 WF Plummer Block House -, 30 mm ID

Subtotal (1 unit)*

MYR591.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR591.35

*price indicative

RS Stock No.:
460-147
Mfr. Part No.:
SY 30 WF
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

30mm

Product Type

Plummer Block House

Material

Cast Iron

Static Load Rating

11.2kN

Centre Height

42.9mm

Locking Type

Eccentric Locking Collar

Mount Hole Size

12 mm

Length

152mm

Depth

40mm

Dynamic Load Rating

19.5kN

Number of Bolts

2

Bore Type

Cylindrical

Standards/Approvals

RoHS

Height

82mm

Series

SY 30 WF

Limiting Speed

6300rpm

COO (Country of Origin):
IT
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. It is intended for use in applications where the direction of rotation is constant. It has an extended inner ring on both sides and is locked onto the shaft by an eccentric locking collar, making it easy to mount.

Strong

Ready to mount

Lubricated and sealed bearing

Designed for rotation in one direction

Accommodate static initial misalignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy