SKF SY 40 WF Plummer Block House -, 40mm ID
- RS Stock No.:
- 463-430
- Mfr. Part No.:
- SY 40 WF
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR703.67
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR703.67 |
*price indicative
- RS Stock No.:
- 463-430
- Mfr. Part No.:
- SY 40 WF
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 49.2mm | |
| Mount Hole Size | 12 mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Material Cast Iron | ||
Centre Height 49.2mm | ||
Mount Hole Size 12 mm | ||
- COO (Country of Origin):
- IT
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. It is intended for use in applications where the direction of rotation is constant. It has an extended inner ring on both sides and is locked onto the shaft by an eccentric locking collar, making it easy to mount.
Strong
Ready to mount
Lubricated and sealed bearing
Designed for rotation in one direction
Accommodate static initial misalignment
Ready to mount
Lubricated and sealed bearing
Designed for rotation in one direction
Accommodate static initial misalignment
Related links
- SKF SY 40 TF/VA201 Plummer Block House -, 40mm ID
- SKF SY 55 WF Plummer Block House -, 55mm ID
- SKF SY 45 WF Plummer Block House -, 45mm ID
- SKF SY 35 WF Plummer Block House -, 35mm ID
- SKF SY 30 WF Plummer Block House -, 30mm ID
- SKF SY 50 WF Plummer Block House -, 50mm ID
- SKF SY 503 M Plummer Block House -, 40mm ID
- SKF SYNT 40 FTS Plummer Block House -, 40mm ID
