SKF SY 40 TF/VA201 Plummer Block House -, 40 mm ID

Subtotal (1 unit)*

MYR2,513.90

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,513.90

*price indicative

RS Stock No.:
460-148
Mfr. Part No.:
SY 40 TF/VA201
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plummer Block House

Inside Diameter

40mm

Material

Cast Iron

Centre Height

49.2mm

Static Load Rating

19kN

Mount Hole Size

12 mm

Locking Type

Set Screw

Dynamic Load Rating

30.7kN

Number of Bolts

2

Series

SY 40 TF

Standards/Approvals

RoHS, ISO

Bore Type

Cylindrical

Height

99mm

Limiting Speed

70rpm

COO (Country of Origin):
IT
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. It is suitable for high temperature applications, and for both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening a set screw on the inner ring, making it easy to mount.

Strong

Designed for a constant and alternating rotation

Ready to mount

Lubricated and sealed bearing

Quick locking onto the shaft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy