SKF SY 50 TF/VA201 Plummer Block House -, 50 mm ID
- RS Stock No.:
- 460-150
- Mfr. Part No.:
- SY 50 TF/VA201
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR2,921.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,921.44 |
*price indicative
- RS Stock No.:
- 460-150
- Mfr. Part No.:
- SY 50 TF/VA201
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 50mm | |
| Material | Cast Iron | |
| Centre Height | 67.2mm | |
| Static Load Rating | 23.2kN | |
| Locking Type | Set Screw | |
| Mount Hole Size | 16 mm | |
| Dynamic Load Rating | 35.1kN | |
| Number of Bolts | 2 | |
| Series | SY 50 TF | |
| Standards/Approvals | ISO, RoHS | |
| Height | 114mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 60rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 50mm | ||
Material Cast Iron | ||
Centre Height 67.2mm | ||
Static Load Rating 23.2kN | ||
Locking Type Set Screw | ||
Mount Hole Size 16 mm | ||
Dynamic Load Rating 35.1kN | ||
Number of Bolts 2 | ||
Series SY 50 TF | ||
Standards/Approvals ISO, RoHS | ||
Height 114mm | ||
Bore Type Cylindrical | ||
Limiting Speed 60rpm | ||
- COO (Country of Origin):
- IT
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. It is suitable for high temperature applications, and for both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening a set screw on the inner ring, making it easy to mount.
Strong
Designed for a constant and alternating rotation
Ready to mount
Lubricated and sealed bearing
Quick locking onto the shaft
Related links
- SKF SY 50 TF/VA228 Plummer Block House -, 50 mm ID
- SKF SY 25 TF/VA201 Plummer Block House -, 25 mm ID
- SKF SY 40 TF/VA201 Plummer Block House -, 40 mm ID
- SKF SY 30 TF/VA201 Plummer Block House -, 30 mm ID
- SKF SY 50 WF Plummer Block House -, 50 mm ID
- SKF SY 60 TF/VA228 Plummer Block House -, 60 mm ID
- SKF SY 30 TF Plummer Block House -, 30 mm ID
- SKF SY 3/4 TF Plummer Block House -, 19.05 mm ID
