SKF SYJ 45 KF Plummer Block House -, 40 mm ID
- RS Stock No.:
- 463-365
- Mfr. Part No.:
- SYJ 45 KF
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR783.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR783.29 |
*price indicative
- RS Stock No.:
- 463-365
- Mfr. Part No.:
- SYJ 45 KF
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 40mm | |
| Material | Cast Iron | |
| Centre Height | 54mm | |
| Static Load Rating | 21.6kN | |
| Mount Hole Size | 14 mm | |
| Length | 190mm | |
| Dynamic Load Rating | 33.2kN | |
| Number of Bolts | 2 | |
| Standards/Approvals | RoHS, JIS | |
| Series | SYJ | |
| Bore Type | Tapered | |
| Height | 107.5mm | |
| Limiting Speed | 4300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 40mm | ||
Material Cast Iron | ||
Centre Height 54mm | ||
Static Load Rating 21.6kN | ||
Mount Hole Size 14 mm | ||
Length 190mm | ||
Dynamic Load Rating 33.2kN | ||
Number of Bolts 2 | ||
Standards/Approvals RoHS, JIS | ||
Series SYJ | ||
Bore Type Tapered | ||
Height 107.5mm | ||
Limiting Speed 4300rpm | ||
- COO (Country of Origin):
- IT
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. It is suitable for applications with both constant and alternating directions of rotation. It is locked with an adapter sleeve, enabling quick and easy mounting onto the shaft.
Strong
Ready to mount
Designed for a constant and alternating rotation
Lubricated and sealed bearing
Quick locking onto the shaft
Cost effective
Related links
- SKF SYJ 40 KF Plummer Block House -, 35 mm ID
- SKF SYJ 65 KF Plummer Block House -, 60 mm ID
- SKF SYJ 55 KF Plummer Block House -, 50 mm ID
- SKF SYJ 35 KF Plummer Block House -, 30 mm ID
- FAG UCP208-J7 Plummer Block House -, 40 mm ID
- SKF SYF 40 FM Plummer Block House -, 40 mm ID
- SKF SYNT 40 FTS Plummer Block House -, 40 mm ID
- SKF SY 40 WF Plummer Block House -, 40 mm ID
