SKF SYJ 55 KF Plummer Block House -, 50mm ID

Subtotal (1 unit)*

MYR1,180.77

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,180.77

*price indicative

RS Stock No.:
464-731
Mfr. Part No.:
SYJ 55 KF
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

50mm

Bearing Unit Type

Pillow Block Bearing Unit

Material

Cast Iron

Centre Height

63.5mm

Mount Hole Size

16 mm

COO (Country of Origin):
IT
The SKF Pillow (plummer) block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. This variant is suitable for applications with both constant and alternating directions of rotation. It is locked with an adapter sleeve, enabling quick and easy mounting onto the shaft. Adapter sleeve needs to be ordered separately.

Strong
Ready to mount
Designed for a constant and alternating rotation
Lubricated and sealed bearing
Quick locking onto the shaft
Cost-effective

Related links