SKF SYJ 55 TF Plummer Block House -, 55 mm ID

Subtotal (1 unit)*

MYR1,171.06

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,171.06

*price indicative

RS Stock No.:
464-664
Mfr. Part No.:
SYJ 55 TF
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

55mm

Product Type

Plummer Block House

Material

Cast Iron

Centre Height

63.5mm

Static Load Rating

29kN

Locking Type

Eccentric Locking Collar

Mount Hole Size

16 mm

Length

219mm

Depth

60mm

Dynamic Load Rating

43.6kN

Number of Bolts

2

Bore Type

Cylindrical

Height

126mm

Standards/Approvals

RoHS

Series

SYJ 55 TF

Limiting Speed

3600rpm

COO (Country of Origin):
IT
The SKF Pillow (plummer) block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. This variant is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening a set screw on the inner ring, making it easy to mount.

Strong

Ready to mount

Designed for a constant and alternating rotation

Lubricated and sealed bearing

Quick locking onto the shaft

Cost-effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy