SKF SYJ 30 TF Plummer Block House -, 30mm ID
- RS Stock No.:
- 463-364
- Mfr. Part No.:
- SYJ 30 TF
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR390.34
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR390.34 |
*price indicative
- RS Stock No.:
- 463-364
- Mfr. Part No.:
- SYJ 30 TF
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 42.9mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Material Cast Iron | ||
Centre Height 42.9mm | ||
Mount Hole Size 14 mm | ||
- COO (Country of Origin):
- IT
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. It is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening a set screw on the inner ring, making it easy to mount.
Strong
Ready to mount
Designed for a constant and alternating rotation
Lubricated and sealed bearing
Quick locking onto the shaft
Cost effective
Ready to mount
Designed for a constant and alternating rotation
Lubricated and sealed bearing
Quick locking onto the shaft
Cost effective
Related links
- SKF SY 30 TF Plummer Block House -, 30mm ID
- SKF SY 30 TF/VA201 Plummer Block House -, 30mm ID
- SKF SY 30 TF/VA228 Plummer Block House -, 30mm ID
- SKF SYJ 35 KF Plummer Block House -, 30mm ID
- SKF SYJ 80 TF Plummer Block House -, 80mm ID
- SKF SYJ 65 TF Plummer Block House -, 65mm ID
- SKF SYJ 100 TF Plummer Block House -, 100mm ID
- SKF SYJ 20 TF Plummer Block House -, 20mm ID
