SKF SYJ 20 TF Plummer Block House -, 20 mm ID
- RS Stock No.:
- 464-658
- Mfr. Part No.:
- SYJ 20 TF
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR385.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR385.32 |
*price indicative
- RS Stock No.:
- 464-658
- Mfr. Part No.:
- SYJ 20 TF
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 33.3mm | |
| Static Load Rating | 6.55kN | |
| Mount Hole Size | 10 mm | |
| Locking Type | Eccentric Locking Collar | |
| Length | 65mm | |
| Depth | 34mm | |
| Dynamic Load Rating | 12.7kN | |
| Number of Bolts | 2 | |
| Standards/Approvals | RoHS | |
| Series | SYJ 20 TF | |
| Bore Type | Cylindrical | |
| Height | 64.5mm | |
| Limiting Speed | 8500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 33.3mm | ||
Static Load Rating 6.55kN | ||
Mount Hole Size 10 mm | ||
Locking Type Eccentric Locking Collar | ||
Length 65mm | ||
Depth 34mm | ||
Dynamic Load Rating 12.7kN | ||
Number of Bolts 2 | ||
Standards/Approvals RoHS | ||
Series SYJ 20 TF | ||
Bore Type Cylindrical | ||
Height 64.5mm | ||
Limiting Speed 8500rpm | ||
- COO (Country of Origin):
- IT
The SKF Pillow (plummer) block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. This variant is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening a set screw on the inner ring, making it easy to mount.
Strong
Ready to mount
Designed for a constant and alternating rotation
Lubricated and sealed bearing
Quick locking onto the shaft
Cost-effective
Related links
- SKF SY 20 TF Plummer Block House -, 20 mm ID
- SKF SYK 20 TF Plummer Block House -, 20 mm ID
- SKF P 20 TF Plummer Block House -, 20 mm ID
- SKF SYJ 65 TF Plummer Block House -, 65 mm ID
- SKF SYJ 80 TF Plummer Block House -, 80 mm ID
- SKF SYJ 70 TF Plummer Block House -, 70 mm ID
- SKF SYJ 30 TF Plummer Block House -, 30 mm ID
- SKF SYJ 55 TF Plummer Block House -, 55 mm ID
