SKF SY 55 TF/VA228 Plummer Block House -, 55mm ID
- RS Stock No.:
- 463-433
- Mfr. Part No.:
- SY 55 TF/VA228
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR3,203.12
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,203.12 |
*price indicative
- RS Stock No.:
- 463-433
- Mfr. Part No.:
- SY 55 TF/VA228
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 63.5mm | |
| Mount Hole Size | 16 mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Material Cast Iron | ||
Centre Height 63.5mm | ||
Mount Hole Size 16 mm | ||
- COO (Country of Origin):
- IT
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. It is suitable for high temperature applications, and for both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening a set screw on the inner ring, making it easy to mount.
Strong
Designed for a constant and alternating rotation
Ready to mount
Lubricated and sealed bearing
Quick locking onto the shaft
Designed for a constant and alternating rotation
Ready to mount
Lubricated and sealed bearing
Quick locking onto the shaft
Related links
- SKF SY 55 TR Plummer Block House -, 55mm ID
- SKF SY 55 WF Plummer Block House -, 55mm ID
- SKF SY 55 FM Plummer Block House -, 55mm ID
- SKF SYJ 55 TF Plummer Block House -, 55mm ID
- SKF SY 25 TF/VA228 Plummer Block House -, 25mm ID
- SKF SY 35 TF/VA228 Plummer Block House -, 35mm ID
- SKF SY 45 TF/VA228 Plummer Block House -, 45mm ID
- SKF SY 30 TF/VA228 Plummer Block House -, 30mm ID
