SKF SYNT 55 FTS Plummer Block House -, 55 mm ID

Subtotal (1 unit)*

MYR3,607.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,607.39

*price indicative

RS Stock No.:
464-672
Mfr. Part No.:
SYNT 55 FTS
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

55mm

Product Type

Plummer Block House

Material

Cast Iron

Static Load Rating

137kN

Centre Height

70mm

Mount Hole Size

16 mm

Locking Type

ConCentra

Length

255mm

Dynamic Load Rating

125kN

Number of Bolts

2

Bore Type

Cylindrical

Standards/Approvals

RoHS

Height

137mm

Series

SYNT

Limiting Speed

4500rpm

COO (Country of Origin):
SE
The SKF Pillow (plummer) block roller bearing units and take-up roller bearing units consist of a spherical or tapered roller bearing mounted in a non-split housing that can be bolted to a support surface. This variant has a spherical roller bearing, a two-bolt base and SKF Concentra locking, creating a true concentric tight fit, and setting the correct internal clearance within the bearing. The units are sealed and lubricated and ready to use. This bearing unit covers a wide range of requirements, in metric dimensions.

Ready to mount

Robust

Factory lubricated and sealed

Quick mounting

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy