Phoenix Contact SACC Series DIN 43650 Solenoid Connector, 1544714
- RS Stock No.:
- 213-0170
- Distrelec Article No.:
- 110-26-745
- Mfr. Part No.:
- 1544714
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR88.36
FREE delivery for orders over RM 150.00
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
- Plus 60 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR88.36 |
| 5 + | MYR79.53 |
*price indicative
- RS Stock No.:
- 213-0170
- Distrelec Article No.:
- 110-26-745
- Mfr. Part No.:
- 1544714
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN 43650 Solenoid Connector | |
| Current | 4A | |
| Connector Gender | Female | |
| Colour | Clear | |
| Voltage | 24V ac | |
| Series | SACC | |
| Standards/Approvals | EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN 43650 Solenoid Connector | ||
Current 4A | ||
Connector Gender Female | ||
Colour Clear | ||
Voltage 24V ac | ||
Series SACC | ||
Standards/Approvals EN 175301-803 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Universal Valve connectors with 3 position or contacts and Valve connector A with 1 LED for indication. It is connected with Zener diode.
Screw connection
-25°C to 60°C ambient operative temperature
IP65 degree of protection
Related links
- Phoenix Contact SACC Series DIN 43650 Solenoid Connector, 1452194
- Phoenix Contact SACC Series DIN 43650 Solenoid Connector, 1452178
- Phoenix Contact SACC-V-3CON-PG9/A-1L-S Series DIN 43650 Solenoid Connector, 1671137
- Phoenix Contact SACC-VB-3CON-M16/A-1L-SV 24V Series DIN 43650 Solenoid Connector, 1452149
- Phoenix Contact SACC-V-3CON-PG9/B-1L-S Series DIN 43650 Solenoid Connector, 1671153
- Phoenix Contact DIN 43650 Solenoid Connector, 1671140
- Phoenix Contact SACC Series Solenoid Valve Connector, 1527919
- Phoenix Contact SACC Series Solenoid Valve Connector, 1527883
