Phoenix Contact SACC-V-3CON-PG9/A-1L-S Series DIN 43650 Solenoid Connector, 1671137
- RS Stock No.:
- 216-3581
- Distrelec Article No.:
- 304-23-228
- Mfr. Part No.:
- 1671137
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR108.77
FREE delivery for orders over RM 150.00
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR108.77 |
| 5 + | MYR97.87 |
*price indicative
- RS Stock No.:
- 216-3581
- Distrelec Article No.:
- 304-23-228
- Mfr. Part No.:
- 1671137
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN 43650 Solenoid Connector | |
| Current | 4A | |
| Connector Gender | Female | |
| Colour | Clear | |
| Voltage | 24V ac, 24V ac | |
| Series | SACC-V-3CON-PG9/A-1L-S | |
| Standards/Approvals | EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN 43650 Solenoid Connector | ||
Current 4A | ||
Connector Gender Female | ||
Colour Clear | ||
Voltage 24V ac, 24V ac | ||
Series SACC-V-3CON-PG9/A-1L-S | ||
Standards/Approvals EN 175301-803 | ||
- COO (Country of Origin):
- CZ
Phoenix Contact SACC-V-3CON-PG9/A-1L-S Series DIN 43650 Solenoid Connector, 24V AC/DC Voltage Rating, IP65 - 1671137
This DIN 43650 solenoid connector is built for connections in industrial automation and control systems. It features a female Terminal for compatibility and operates with a voltage rating of 24V ac/dc. The connector can accommodate external cable diameters from 6mm to 8mm, providing application versatility. With an IP65 rating, it is suitable for challenging environments.
Features & Benefits
• Designed for high current applications up to 4A
• Protective circuit to prevent voltage surges
• IP65 rated for dust and moisture protection
• Integrated status display with an indicator light
• Supports various conductor cross sections for flexibility
• Suitable for harsh ambient conditions
Applications
• Utilised in valve control systems for automation
• Effective for different types of industrial machinery connections
• Applicable in pneumatic and hydraulic systems
• Compatible with various sensors in industrial settings
Can it operate in temperatures ranging from -25°C to 60°C?
Yes, it functions effectively within that temperature range.
Will it accommodate cable diameters of 6mm to 8mm?
Yes, it is designed to manage cable diameters in that range.
Is it protected against moisture and dust?
Yes, its IP65 rating provides environmental protection.
Related links
- Phoenix Contact SACC-V-3CON-PG9/B-1L-S Series DIN 43650 Solenoid Connector, 1671153
- Phoenix Contact SACC-V-3CON-PG9/A-1L 24V 1527906 Series Solenoid Valve Connector, 1527906
- Phoenix Contact SACC-V-3CON-PG9/A-1L-SV 120V Series Solenoid Valve Connector, 1527922
- Phoenix Contact SACC-VB-3CON-M16/A-1L-SV 24V Series DIN 43650 Solenoid Connector, 1452149
- Phoenix Contact SACC Series DIN 43650 Solenoid Connector, 1452194
- Phoenix Contact SACC Series DIN 43650 Solenoid Connector, 1452178
- Phoenix Contact SACC Series DIN 43650 Solenoid Connector, 1544714
- Phoenix Contact SACC-V-5CON-PG9/AD-2L 24V Series Solenoid Valve Connector, 1527948
