Phoenix Contact SACC-VB-3CON-M16/A-1L-SV 24V Series DIN 43650 Solenoid Connector, 1452149

Subtotal (1 unit)*

MYR45.09

Add to Basket
Select or type quantity
In Stock
  • Plus 59 unit(s) shipping from 09 November 2026
  • Plus 158 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR45.09

*price indicative

RS Stock No.:
265-9050
Distrelec Article No.:
110-26-748
Mfr. Part No.:
1452149
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN 43650 Solenoid Connector

Current

1.5A

Colour

Transparent

Voltage

24V ac, 24V ac

Standards/Approvals

EN 175301-803

Series

SACC-VB-3CON-M16/A-1L-SV 24V

COO (Country of Origin):
HU

Phoenix Contact SACC-VB-3CON-M16/A-1L-SV 24V Series DIN 43650 Solenoid Connector, 1.5A Current Rating, IP65 - 1452149


This DIN 43650 solenoid connector is intended for dependable electrical connections in automation applications. It operates at a voltage rating of 24V AC/DC, making it suitable for a variety of systems. The connector measures 40mm in length, 27.9mm in width, and 33.2mm in height, allowing for seamless integration into current setups. Designed for durability, it maintains performance in harsh environments and complies with the IP65 ingress protection standard.

Features & Benefits


• 24V operation for compatibility with common control systems

• IP65 rating prevents dust and water ingress

• M16 cable gland ensures secure cable entry

• 1.5A current rating supports a range of applications

• Protective circuit for added electrical safety

• Easy screw connection simplifies installation

Applications


• Utilised in industrial automation systems

• Suitable for connecting solenoid valves

• Ideal for machine control circuits

• Applicable in various electrical and mechanical systems

• Effective for remote control

Can it be used in wet environments?


Yes, it has an IP65 rating for water protection.

Will it withstand high temperature ranges?


It operates effectively within -25°C to 60°C.

Is installation straightforward?


Yes, it features an easy screw connection method.

Can the connector accommodate various cable sizes?


It supports external cable diameters from 6mm to 8mm.

Does it provide any form of surge protection?


Yes, it includes a protective circuit with a varistor.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy