Phoenix Contact SACC-VB-3CON-M16/A-1L-SV 110V 1452152 Series Solenoid Valve Connector, 1452152

Subtotal (1 unit)*

MYR33.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR33.75

*price indicative

RS Stock No.:
255-9810
Mfr. Part No.:
1452152
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Solenoid Valve Connector

Current

1.5A

Connector Gender

Female

Colour

Transparent

Voltage

110V ac

Series

SACC-VB-3CON-M16/A-1L-SV 110V 1452152

Standards/Approvals

EN 175301-803

COO (Country of Origin):
HU
The Phoenix Contact Valve connectors is a universal 3 position valve connector A with 1 LED. It has screw connection and cable gland M16. The external cable diameter ranges from 6 mm to 8 mm

Valve connector a

With 1 led

Screw connection

Cable gland M16

External cable diameter 6 mm to 8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy