Phoenix Contact SACC-V-3CON-PG9/A-1L-SV 120V Series Solenoid Valve Connector, 1527922

Get a bulk buy discount

Add 5 more to save MYR36.05

View bulk pricing options

Subtotal (1 unit)*

MYR71.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR71.98-
5 +MYR64.77MYR36.05

*price indicative

RS Stock No.:
801-6514
Mfr. Part No.:
1527922
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Solenoid Valve Connector

Current

10A

Connector Gender

Female

Colour

Clear

Voltage

120V

Standards/Approvals

No

Series

SACC-V-3CON-PG9/A-1L-SV 120V

SACC Type A Valve Connector


Phoenix Contact SACC series 3 position valve connector suitable for various applications

Comes equipped with LED indication for easy staus recognition

PG9 cable gland

integrated varistor makes this product Ideal for space-restricted installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy