Phoenix Contact SACC Series Solenoid Valve Connector, 1527919
- RS Stock No.:
- 721-1377
- Mfr. Part No.:
- 1527919
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR58.28
FREE delivery for orders over RM 150.00
In Stock
- 28 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR58.28 |
| 50 - 249 | MYR57.05 |
| 250 + | MYR55.36 |
*price indicative
- RS Stock No.:
- 721-1377
- Mfr. Part No.:
- 1527919
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solenoid Valve Connector | |
| Current | 10A | |
| Connector Gender | Female | |
| Colour | Clear | |
| Voltage | 24V | |
| Standards/Approvals | No | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solenoid Valve Connector | ||
Current 10A | ||
Connector Gender Female | ||
Colour Clear | ||
Voltage 24V | ||
Standards/Approvals No | ||
Series SACC | ||
- COO (Country of Origin):
- HU
Phoenix Contact SACC Series Solenoid Valve Connector, Cable Mount, 10A Current Rating - 1527919
This solenoid valve connector features a 3-pole configuration and is suitable for DIN 43650 A mounting, supporting a voltage rating of 24V. It is designed for universal sensor types with a single cable outlet, ensuring effective signal transmission and durability in challenging environments.
Features & Benefits
• Female design facilitates connection with solenoid valves
• 10A current rating supports various applications
• Durable PA 6 housing material ensures long-term resilience and performance
• IP65 rating for dust and water resistance
• Built-in indicator light for operational status
Applications
• Used with solenoid valves in pneumatic systems
• Suitable for applications in industrial automation
• Employs waterproof features for outdoor installations
Can it withstand harsh environmental conditions?
Yes, it has an IP65 rating for dust and water resistance.
Will it work with different cable sizes?
It accommodates cable diameters from 6mm to 8mm.
Is it easy to install?
Yes, the screw connection method simplifies the installation process.
Related links
- Phoenix Contact SACC Series Solenoid Valve Connector, 1527883
- Phoenix Contact SACC Series Solenoid Valve Connector, 1527935
- Phoenix Contact SACC Series Solenoid Valve Connector, 1533314
- Phoenix Contact SACC-VB-3CON-M16/A-1L-SV 110V 1452152 Series Solenoid Valve Connector, 1452152
- Phoenix Contact SACC-V-3CON-PG9/A-1L 24V 1527906 Series Solenoid Valve Connector, 1527906
- Phoenix Contact SACC-V-5CON-PG9/AD-2L 24V Series Solenoid Valve Connector, 1527948
- Phoenix Contact SACC-V-3CON-PG9/A-1L-SV 120V Series Solenoid Valve Connector, 1527922
- Phoenix Contact SACC-VB-3CON-M16/BI-1L-SV 230V Series Solenoid Valve Connector, 1452259
