Phoenix Contact SACC Series Solenoid Valve Connector, 1527935
- RS Stock No.:
- 721-1386
- Mfr. Part No.:
- 1527935
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save MYR86.00
View bulk pricing optionsSubtotal (1 unit)*
MYR61.16
FREE delivery for orders over RM 150.00
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | MYR61.16 | - |
| 50 - 249 | MYR59.44 | MYR86.00 |
| 250 + | MYR57.01 | MYR1,037.50 |
*price indicative
- RS Stock No.:
- 721-1386
- Mfr. Part No.:
- 1527935
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solenoid Valve Connector | |
| Current | 10A | |
| Connector Gender | Female | |
| Colour | Clear | |
| Voltage | 240V | |
| Series | SACC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solenoid Valve Connector | ||
Current 10A | ||
Connector Gender Female | ||
Colour Clear | ||
Voltage 240V | ||
Series SACC | ||
Standards/Approvals No | ||
SACC Valve connector, screw connection
A range of female Phoenix Contact SACC DIN 43650 A valve connectors with screw connection suitable for using with 6 to 8 mm cable diameters.
Features and Benefits
• PG9
• IP65 gives protection against dust and water that is sprayed from all directions
• Reliable in everyday conditions
• Available with LED to give easy visibility if an error occurs
Standards
DIN 43650
Related links
- Phoenix Contact SACC Series Solenoid Valve Connector, 1527919
- Phoenix Contact SACC Series Solenoid Valve Connector, 1527883
- Phoenix Contact SACC Series Solenoid Valve Connector, 1533314
- Phoenix Contact SACC-VB-3CON-M16/A-1L-SV 110V 1452152 Series Solenoid Valve Connector, 1452152
- Phoenix Contact SACC-V-3CON-PG9/A-1L 24V 1527906 Series Solenoid Valve Connector, 1527906
- Phoenix Contact SACC-V-5CON-PG9/AD-2L 24V Series Solenoid Valve Connector, 1527948
- Phoenix Contact SACC-V-3CON-PG9/A-1L-SV 120V Series Solenoid Valve Connector, 1527922
- Phoenix Contact SACC-VB-3CON-M16/BI-1L-SV 230V Series Solenoid Valve Connector, 1452259
