Phoenix Contact SACC Series DIN 43650 Solenoid Connector, 1452178
- RS Stock No.:
- 213-0161
- Mfr. Part No.:
- 1452178
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save MYR27.20
View bulk pricing optionsSubtotal (1 unit)*
MYR54.37
FREE delivery for orders over RM 150.00
In Stock
- Plus 43 unit(s) shipping from 09 November 2026
- Plus 60 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR54.37 | - |
| 5 + | MYR48.93 | MYR27.20 |
*price indicative
- RS Stock No.:
- 213-0161
- Mfr. Part No.:
- 1452178
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN 43650 Solenoid Connector | |
| Current | 1.5A | |
| Connector Gender | Female | |
| Colour | Clear | |
| Voltage | 24V ac | |
| Standards/Approvals | EN 175301-803 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN 43650 Solenoid Connector | ||
Current 1.5A | ||
Connector Gender Female | ||
Colour Clear | ||
Voltage 24V ac | ||
Standards/Approvals EN 175301-803 | ||
Series SACC | ||
- COO (Country of Origin):
- HU
Phoenix Contact SACC Series DIN 43650 Solenoid Connector, 24V AC Voltage Rating, 1.5A Current - 1452178
This DIN 43650 solenoid connector is a VITAL component for a variety of automation applications. Designed for valve control, it offers a robust solution with a voltage rating of 24V AC. The female connector features an IP65 rating for protection against dust and water ingress. Additionally, it accommodates an external cable diameter of 6mm to 8mm, ensuring versatile installation options.
Features & Benefits
• IP65 rating provides reliable protection against environmental factors
• 24V AC connector suitable for diverse electrical systems
• 3P+E pole format enhances connection stability
• Integrated indicator light allows for easy status monitoring
• Current rating of 1.5A ensures efficient power delivery
• M20 cable gland facilitates secure and flexible cable routing
Applications
• Used with automation equipment requiring reliable valve connections
• Suitable for control systems in industrial machinery and processes
• Ideal for installations needing robust environmental protection
• Utilised in where real-time monitoring is essential
What type of connection method is used for this product?
The product employs a screw connection method, ensuring secure and robust connectivity suitable for various applications.
What are the environmental and operational limits for this connector?
It operates within an ambient temperature range of -25°C to 60°C, making it suitable for diverse industrial conditions while maintaining performance integrity.
How does the presence of an indicator light enhance usability?
The built-in indicator light provides immediate feedback on the connectors operational status, allowing for quick troubleshooting and maintenance tasks.
What materials are used in construction for durability?
The housing is MADE from PA material, while the sealing is done with NBR, ensuring that it can withstand harsh environments and mechanical stress.
Related links
- Phoenix Contact SACC Series DIN 43650 Solenoid Connector, 1452194
- Phoenix Contact SACC Series DIN 43650 Solenoid Connector, 1544714
- Phoenix Contact SACC-V-3CON-PG9/A-1L-S Series DIN 43650 Solenoid Connector, 1671137
- Phoenix Contact SACC-VB-3CON-M16/A-1L-SV 24V Series DIN 43650 Solenoid Connector, 1452149
- Phoenix Contact SACC-V-3CON-PG9/B-1L-S Series DIN 43650 Solenoid Connector, 1671153
- Phoenix Contact SACC Series Solenoid Valve Connector, 1527919
- Phoenix Contact SACC Series Solenoid Valve Connector, 1527883
- Phoenix Contact SACC Series Solenoid Valve Connector, 1527935
