Phoenix Contact DIN 43650 Solenoid Connector, 1671140

Subtotal (1 unit)*

MYR113.42

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR113.42

*price indicative

RS Stock No.:
265-9073
Distrelec Article No.:
110-26-747
Mfr. Part No.:
1671140
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN 43650 Solenoid Connector

Current

4A

Colour

Black

Voltage

24V

Standards/Approvals

EAC Approval ID:RU C-DE.BL08.B.00511

COO (Country of Origin):
CZ
The Phoenix Contact universal 3-position valve connector has IP65 degree of protection.

Screw connection method

PG9 cable gland

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy