TE Connectivity 2842547 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 847-846
- Mfr. Part No.:
- 2842547-2
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 5 more to save MYR30.40
View bulk pricing optionsSubtotal (1 bag of 20 units)*
MYR76.22
FREE delivery for orders over RM 150.00
In Stock
- Plus 120 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR76.22 | MYR3.811 | - |
| 5 + | MYR70.14 | MYR3.507 | MYR30.40 |
*price indicative
- RS Stock No.:
- 847-846
- Mfr. Part No.:
- 2842547-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.25mm² | |
| Housing Material | PA66 | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Wire to Board | |
| Colour | Green | |
| Voltage | 300V | |
| Series | 2842547 | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Depth | 8.5mm | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.25mm² | ||
Housing Material PA66 | ||
Mount Type PCB | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Wire to Board | ||
Colour Green | ||
Voltage 300V | ||
Series 2842547 | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Depth 8.5mm | ||
Length 12mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Block connector offers robust performance with a push-in plug design, catering to solid and stranded wires within a specific range. Optimised for easy termination, it ensures reliable connectivity in your applications.
Rated for a maximum voltage of 300V and current of 15A to support diverse electrical requirements
Constructed from high-quality materials, including PA66 housing and copper alloy contacts for durability
Designed for wire sizes ranging from 24 to 14 AWG, accommodating various wire types
Related links
- TE Connectivity 2842547 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5 mm Pitch 1 Row
- TE Connectivity 2842545 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2842543 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2842516 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842514 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842518 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Weidmüller LMZF Series PCB Terminal Block 5 mm Pitch 1 Row
