TE Connectivity 2842516 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 847-848
- Mfr. Part No.:
- 2842516-2
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
MYR72.46
FREE delivery for orders over RM 150.00
In Stock
- Plus 117 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | MYR72.46 | MYR3.623 |
| 5 + | MYR66.63 | MYR3.332 |
*price indicative
- RS Stock No.:
- 847-848
- Mfr. Part No.:
- 2842516-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | PA66 | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Wire to Board | |
| Voltage | 300V | |
| Series | 2842516 | |
| Depth | 8.6mm | |
| Width | 5.08mm | |
| Standards/Approvals | RoHS | |
| Length | 12.16mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material PA66 | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Wire to Board | ||
Voltage 300V | ||
Series 2842516 | ||
Depth 8.6mm | ||
Width 5.08mm | ||
Standards/Approvals RoHS | ||
Length 12.16mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity single row Terminal Block is designed for efficient electrical connections with a push-in plug mechanism. It securely accommodates stranded and solid wires, ensuring reliable performance across various applications.
Rated for 300V AC voltage and 10A current for robust electrical performance
Operates within a temperature range of -40°C to 115°C for versatile usage
Constructed with PA66 housing and tin-plated copper alloy contacts for durability
Features a wire size range from AWG 24 to 14, supporting diverse wiring requirements
Related links
- TE Connectivity 2842516 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842516 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842516 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842516 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842514 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842518 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
