TE Connectivity 2842516 Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 847-851
- Mfr. Part No.:
- 2842516-6
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR48.72
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 208 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR48.72 | MYR9.744 | - |
| 5 - 9 | MYR44.84 | MYR8.968 | 7% |
| 10 + | MYR40.46 | MYR8.092 | 16% |
*price indicative
- RS Stock No.:
- 847-851
- Mfr. Part No.:
- 2842516-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Wire to Board | |
| Voltage | 300V | |
| Series | 2842516 | |
| Depth | 8.6mm | |
| Length | 32.48mm | |
| Standards/Approvals | RoHS | |
| Width | 25.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Wire to Board | ||
Voltage 300V | ||
Series 2842516 | ||
Depth 8.6mm | ||
Length 32.48mm | ||
Standards/Approvals RoHS | ||
Width 25.4mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Block is designed for efficient solid and stranded wire termination within its specified range, ensuring secure connections for various electrical applications.
Constructed from PA 66 housing, which meets UL 94 V0 flammability standards
Features a contact MADE of copper alloy, ensuring reliable conductivity with tin plating
Rated for 300V and 10A with operational temperatures between -40°C and 115°C
Designed to accommodate wire sizes from 24 AWG to 14 AWG for versatility in applications
Related links
- TE Connectivity 2842516 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842516 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842516 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842516 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842514 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842518 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
