TE Connectivity 2842518 Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 847-856
- Mfr. Part No.:
- 2842518-6
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 5 more to save MYR20.65
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR51.48
FREE delivery for orders over RM 150.00
In Stock
- Plus 320 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR51.48 | MYR10.296 | - |
| 5 - 9 | MYR47.35 | MYR9.47 | MYR20.65 |
| 10 + | MYR42.71 | MYR8.542 | MYR87.70 |
*price indicative
- RS Stock No.:
- 847-856
- Mfr. Part No.:
- 2842518-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | PCB | |
| Housing Material | PA66 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Wire to Board | |
| Voltage | 300V | |
| Width | 25.4mm | |
| Length | 32.48mm | |
| Series | 2842518 | |
| Depth | 8.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type PCB | ||
Housing Material PA66 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Wire to Board | ||
Voltage 300V | ||
Width 25.4mm | ||
Length 32.48mm | ||
Series 2842518 | ||
Depth 8.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity single row Terminal Block is designed for efficient wire termination in various applications, ensuring robustness and reliability in electrical connections. Its optimized construction supports effective performance in diverse environments.
Operating temperature range from -40°C to 115°C for versatile usage
Designed for wire sizes AWG 24 to 14, accommodating a broad range of connections
Features a Compact 5.08 mm pitch for efficient space utilisation in designs
Constructed with PA66 material and tin-plated copper alloy for durability and performance
Related links
- TE Connectivity 2842518 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842518 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842518 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842516 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842514 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
