TE Connectivity 2842518 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, PCB, 1 Row

N
Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 bag of 10 units)*

MYR57.30

Add to Basket
Select or type quantity
In Stock
  • Plus 160 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 4MYR57.30MYR5.73-
5 - 9MYR52.73MYR5.2737%
10 +MYR47.60MYR4.7616%

*price indicative

RS Stock No.:
847-854
Mfr. Part No.:
2842518-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5.08mm

Number of Rows

1

Current

10A

Minimum Wire Size mm²

0.14mm²

Mount Type

PCB

Housing Material

PA66

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Wire Connection Method

Wire to Board

Colour

Green

Voltage

300V

Length

17.24mm

Series

2842518

Standards/Approvals

RoHS

Depth

8.6mm

Width

10.16mm

COO (Country of Origin):
CN
The TE Connectivity single row Terminal Block is designed for efficient wire termination in various applications, ensuring robustness and reliability in electrical connections. Its optimized construction supports effective performance in diverse environments.

Constructed from Durable materials, ensuring longevity and reliability

Rated for a maximum voltage of 300VAC and a current of 10A

Capable of accommodating wire sizes from 24 to 14 AWG

Features a single row design with screw flange for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy