TE Connectivity 2842514 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 847-860
- Mfr. Part No.:
- 2842514-3
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR50.48
FREE delivery for orders over RM 150.00
In Stock
- Plus 640 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | MYR50.48 | MYR25.24 | - |
| 10 - 24 | MYR46.47 | MYR23.235 | 7% |
| 25 + | MYR41.90 | MYR20.95 | 16% |
*price indicative
- RS Stock No.:
- 847-860
- Mfr. Part No.:
- 2842514-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | PA66 | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Wire to Board | |
| Voltage | 300V | |
| Width | 10.16mm | |
| Series | 2842514 | |
| Depth | 23.9mm | |
| Length | 15.24mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material PA66 | ||
Mount Type PCB | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Wire to Board | ||
Voltage 300V | ||
Width 10.16mm | ||
Series 2842514 | ||
Depth 23.9mm | ||
Length 15.24mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Block offers a proficient push-in plug and header solution designed to ensure secure electrical connections and reliable performance in various applications.
Features a Compact design with a pitch of 5.08 mm for space-efficient installations
Rated for 300 VAC and 10 A, ensuring high-performance electrical capabilities
Accommodates wire sizes from AWG 24 to 14, providing versatility for different applications
Constructed from materials compliant with UL 94 V0 standards for durability and safety
Related links
- TE Connectivity 2842514 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842514 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842514 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842514 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842516 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842518 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
