TE Connectivity 2842514 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 847-858
- Mfr. Part No.:
- 2842514-2
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 5 more to save MYR33.50
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR84.04
FREE delivery for orders over RM 150.00
In Stock
- Plus 199 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR84.04 | MYR16.808 | - |
| 5 + | MYR77.34 | MYR15.468 | MYR33.50 |
*price indicative
- RS Stock No.:
- 847-858
- Mfr. Part No.:
- 2842514-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | PCB | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Wire to Board | |
| Colour | Green | |
| Voltage | 300V | |
| Series | 2842514 | |
| Width | 5.08mm | |
| Standards/Approvals | RoHS | |
| Length | 10.16mm | |
| Depth | 23.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type PCB | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Wire to Board | ||
Colour Green | ||
Voltage 300V | ||
Series 2842514 | ||
Width 5.08mm | ||
Standards/Approvals RoHS | ||
Length 10.16mm | ||
Depth 23.9mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Block features a robust design that effectively accommodates plug and header configurations. Designed for reliability, it ensures optimal electrical connectivity and operational efficiency across various applications.
Supports wire sizes from 24 to 14 AWG for versatile connectivity
Designed for a temperature range of -40°C to 115°C, ensuring reliability in diverse environments
Constructed from PA 66 material with UL 94 V0 rating for enhanced safety
Incorporates tin-plated copper alloy contacts for superior conductivity and durability
Related links
- TE Connectivity 2842514 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842514 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842514 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842514 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842518 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842516 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282837-2
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282847-2
