TE Connectivity 2842518 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 847-853
- Mfr. Part No.:
- 2842518-2
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
MYR76.22
FREE delivery for orders over RM 150.00
In Stock
- Plus 118 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | MYR76.22 | MYR3.811 |
| 5 + | MYR70.14 | MYR3.507 |
*price indicative
- RS Stock No.:
- 847-853
- Mfr. Part No.:
- 2842518-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | PCB | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Wire to Board | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| Width | 5.08mm | |
| Series | 2842518 | |
| Length | 12.16mm | |
| Depth | 8.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type PCB | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Wire to Board | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
Width 5.08mm | ||
Series 2842518 | ||
Length 12.16mm | ||
Depth 8.6mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity single row Terminal Block is designed for efficient wire termination in various applications, ensuring robustness and reliability in electrical connections. Its optimized construction supports effective performance in diverse environments.
Rated for 300V and 10A, ensuring robust electrical performance
Environmentally resilient, operating in temperatures from -40°C to 115°C
Constructed with high-grade PA66 material for durability and longevity
Designed for use with solid and stranded wires sized 24-14 AWG
Related links
- TE Connectivity 2842518 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842518 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842518 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842514 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842516 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
